Opto 22 Rack, Snap-In Reed Relay, 5V dc Coil, SPST, 130V dc Max
- RS Stock No.:
- 888-7962
- Mfr. Part No.:
- G4ODC5R5
- Brand:
- Opto 22
- RS Stock No.:
- 888-7962
- Mfr. Part No.:
- G4ODC5R5
- Brand:
- Opto 22
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Contact Configuration | SPST | |
| Coil Voltage | 5V dc | |
| Mounting Type | Rack, Snap-In | |
| Maximum Switching Voltage AC | 130V ac | |
| Maximum Switching Voltage DC | 130V dc | |
| Length | 12.2mm | |
| Height | 41.1mm | |
| Depth | 48.8mm | |
| Dimensions | 12.2 x 48.8 x 41.1mm | |
| Life | 5000000 (Mechanical) cycles | |
| Operating Temperature Range | -30 → +70°C | |
| Terminal Type | Plug In | |
| Contact Resistance | 200 mΩ | |
| Special Features | Analog Signal, Communication Line Multiplexing | |
| Standards Met | CE, CSA | |
| Relay Switching Classification | General Purpose Relay | |
| Number of Poles | 1 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Time Including Bounce | 250ms | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Contact Configuration SPST | ||
Coil Voltage 5V dc | ||
Mounting Type Rack, Snap-In | ||
Maximum Switching Voltage AC 130V ac | ||
Maximum Switching Voltage DC 130V dc | ||
Length 12.2mm | ||
Height 41.1mm | ||
Depth 48.8mm | ||
Dimensions 12.2 x 48.8 x 41.1mm | ||
Life 5000000 (Mechanical) cycles | ||
Operating Temperature Range -30 → +70°C | ||
Terminal Type Plug In | ||
Contact Resistance 200 mΩ | ||
Special Features Analog Signal, Communication Line Multiplexing | ||
Standards Met CE, CSA | ||
Relay Switching Classification General Purpose Relay | ||
Number of Poles 1 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
Operating Time Including Bounce 250ms | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
