Cynergy3 Panel Mount Reed Relay, 12V dc Coil, SPST, 7000V Max, 2 A Max, 150 Ω
- RS Stock No.:
- 867-4996
- Mfr. Part No.:
- DAT71210P
- Brand:
- Cynergy3
- RS Stock No.:
- 867-4996
- Mfr. Part No.:
- DAT71210P
- Brand:
- Cynergy3
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SPST | |
| Coil Voltage | 12V dc | |
| Mounting Type | Panel Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 7000V | |
| Maximum Switching Voltage DC | 7000V | |
| Coil Resistance | 150 Ω | |
| Length | 60mm | |
| Height | 18.5mm | |
| Depth | 15.8mm | |
| Dimensions | 60 x 15.8 x 18.5mm | |
| Isolation Coil To Contact | 17kV | |
| Operating Temperature Range | -20 → +70°C | |
| Life | 100000 Operations | |
| Maximum Switching Power DC | 50 W | |
| Relay Switching Classification | General Purpose Relay | |
| Special Features | Low Contact Resistance, Excellent AC Characteristics | |
| Contact Resistance | 250 mΩ | |
| Contact Material | Tungsten | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Number of Poles | 1 | |
| Terminal Type | Wire Wrap | |
| Operating Time Including Bounce | 3ms | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 12V dc | ||
Mounting Type Panel Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 7000V | ||
Maximum Switching Voltage DC 7000V | ||
Coil Resistance 150 Ω | ||
Length 60mm | ||
Height 18.5mm | ||
Depth 15.8mm | ||
Dimensions 60 x 15.8 x 18.5mm | ||
Isolation Coil To Contact 17kV | ||
Operating Temperature Range -20 → +70°C | ||
Life 100000 Operations | ||
Maximum Switching Power DC 50 W | ||
Relay Switching Classification General Purpose Relay | ||
Special Features Low Contact Resistance, Excellent AC Characteristics | ||
Contact Resistance 250 mΩ | ||
Contact Material Tungsten | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Number of Poles 1 | ||
Terminal Type Wire Wrap | ||
Operating Time Including Bounce 3ms | ||
