Cynergy3 PCB Mount Reed Relay, 24V dc Coil, 1000V Max, 3 A Max, 925Ω

Stock information currently inaccessible
RS Stock No.:
189-2435
Mfr. Part No.:
DBR72405FU
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Coil Voltage

24V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

925Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Standards Met

UL Approved

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Contact Resistance

50 mΩ

Contact Material

Rhodium

Terminal Type

PCB Pin

Maximum Switching Power DC

50 W

Operating Time Including Bounce

2ms

Number of Poles

1

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics