Cynergy3 PCB Mount Reed Relay, 5V dc Coil, 7000V Max, 2 A Max, 38Ω

Stock information currently inaccessible
RS Stock No.:
189-2423
Mfr. Part No.:
DBT70575U
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

38Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Contact Resistance

250 mΩ

Contact Material

Tungsten

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

PCB Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Number of Poles

1

Relay Switching Classification

General Purpose Relay

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Standards Met

UL Approved

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

COO (Country of Origin):
GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with Tungsten or Rhodium contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Tungsten contact relays can switch high voltages, up to 7000Vdc/ac peak to peak PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy