Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 7000V Max, 2 A Max, 150Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-2178
Mfr. Part No.:
DAT71205TU
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

7000V

Maximum Switching Voltage DC

7000V

Coil Resistance

150Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Maximum Operating Temperature

+70°C

Operating Temperature Range

-20 → +70°C

Minimum Operating Temperature

-20°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Maximum Switching Power DC

50 W

Contact Material

Tungsten

Contact Resistance

250 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Operating Time Including Bounce

3ms

Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25” spade terminals.

Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics