Wolfspeed 600V 7A, SiC Schottky Diode, 8-Pin QFN C3D1P7060Q
- RS Stock No.:
- 809-9001
- Mfr. Part No.:
- C3D1P7060Q
- Brand:
- Wolfspeed
Discontinued
- RS Stock No.:
- 809-9001
- Mfr. Part No.:
- C3D1P7060Q
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Maximum Continuous Forward Current | 7A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Drop | 2.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 15A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Maximum Continuous Forward Current 7A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Drop 2.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 15A | ||
- COO (Country of Origin):
- PH
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
600, 650, 1200 and 1700 Voltage ratings
Zero reverse recovery current and forward recovery voltage
Temperature-independent switching behaviour
Extremely fast switching times with minimal losses
Positive temperature coefficient forward voltage
Devices can be paralleled without thermal runaway
Reduction in heatsink requirements
Optimized for PFC boost diode applications
Zero reverse recovery current and forward recovery voltage
Temperature-independent switching behaviour
Extremely fast switching times with minimal losses
Positive temperature coefficient forward voltage
Devices can be paralleled without thermal runaway
Reduction in heatsink requirements
Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
