Beckman 80V 100mA, Quad Silicon Junction Diode, 5-Pin SIP D5-1A
- RS Stock No.:
- 625-1866
- Mfr. Part No.:
- D5-1A
- Brand:
- Beckman
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 625-1866
- Mfr. Part No.:
- D5-1A
- Brand:
- Beckman
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Beckman | |
Mounting Type | Through Hole | |
Package Type | SIP | |
Maximum Continuous Forward Current | 100mA | |
Peak Reverse Repetitive Voltage | 80V | |
Diode Configuration | Common Anode | |
Diode Type | Silicon Junction | |
Pin Count | 5 | |
Maximum Forward Voltage Drop | 1.2V | |
Number of Elements per Chip | 4 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 4ns | |
Peak Non-Repetitive Forward Surge Current | 300mA | |
Select all | ||
---|---|---|
Brand Beckman | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 80V | ||
Diode Configuration Common Anode | ||
Diode Type Silicon Junction | ||
Pin Count 5 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 4 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 4ns | ||
Peak Non-Repetitive Forward Surge Current 300mA | ||
Single-In-Line Diode Array, D Series, Beckman
Conformal Coated Diode Networks
Common Cathode/Common Anode or Isolated Circuit Configurations
Space Saving Package
Common Cathode/Common Anode or Isolated Circuit Configurations
Space Saving Package

Diodes and Rectifiers, Beckman