- RS Stock No.:
- 447-0829
- Mfr. Part No.:
- P600B
- Brand:
- Vishay
Discontinued product
Alternative
Vishay 100V 6A, Rectifier Diode, 2-Pin P600 P600B-E3/54
£0.79
Each (In a Pack of 5)
RS Stock No.: 639-1532
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 447-0829
- Mfr. Part No.:
- P600B
- Brand:
- Vishay
Legislation and Compliance
Non Compliant
Product Details
Vishay P600A-P600M General Purpose Plastic Rectifiers
The Vishay P600x are a series of general purpose plastic rectifiers in a P600 epoxy package. They are designed for general purpose rectification of power supplies, inverters, converters and freewheeling diodes.
Features
Low forward voltage drop
Low leakage current
High forward current capability
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Application
For use in general purpose rectification of power supplies,
inverters, converters and freewheeling diodes application
Mechanical Data
Case: P600, void-free molded epoxy body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
What is the operating junction temperature?
-50°C to +150°C
Versions Available:
P600A - 50V
P600B - 100V
P600D - 200V
P600G - 400V
P600J - 600V
P600K - 800V
P600M - 1000V
Features
Low forward voltage drop
Low leakage current
High forward current capability
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Application
For use in general purpose rectification of power supplies,
inverters, converters and freewheeling diodes application
Mechanical Data
Case: P600, void-free molded epoxy body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
What is the operating junction temperature?
-50°C to +150°C
Versions Available:
P600A - 50V
P600B - 100V
P600D - 200V
P600G - 400V
P600J - 600V
P600K - 800V
P600M - 1000V
Diodes and Rectifiers, Vishay Semiconductor