- RS Stock No.:
- 872-2884
- Mfr. Part No.:
- VS-4CSH02HM3/86A
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 872-2884
- Mfr. Part No.:
- VS-4CSH02HM3/86A
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FRED Pt® Hyperfast Recovery Rectifiers
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are hyperfast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures together with a high maximum junction operating temperature of 175°C. Typical recovery times are 35nds or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TO-277A |
Maximum Continuous Forward Current | 4A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Common Cathode |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 950mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 25ns |
Peak Non-Repetitive Forward Surge Current | 90A |
- RS Stock No.:
- 872-2884
- Mfr. Part No.:
- VS-4CSH02HM3/86A
- Brand:
- Vishay