onsemi 600V 16A, Dual Silicon Junction Diode, 3-Pin D2PAK MURB1660CTG

Discontinued
Packaging Options:
RS Stock No.:
808-0007
Mfr. Part No.:
MURB1660CTT4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

100A

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
The Ultrafast Rectifier is designed for use in switching power supplies, inverters and as free wheeling diodes.

Package Designed for Power Surface Mount Applications
Ultrafast 60 Nanosecond Recovery Times
175°C Operating Junction Temperature
@ 1/8"
High Temperature Glass Passivated Junction
High Voltage Capability to 600 V
Low Leakage Specified @ 150°C Case Temperature
Short Heat Sink Tab Manufactured - Not Sheared!
Similar in Size to Industrial Standard TO-220 Package
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.7 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds