onsemi Switching Diode, 2-Pin DO-41 MUR130G

Discontinued
Packaging Options:
RS Stock No.:
781-0968
Mfr. Part No.:
MUR130RLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Diameter

2.7mm

Rectifier Diodes, 1A to 1.5A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.