Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Taiwan Semi 100V 1A, Silicon Junction Diode, 2-Pin DO-41 UF1B R0
RS Stock No.:
688-2261
Mfr. Part No.:
UF1B R0
Brand:
Taiwan Semiconductor
View this category
Discontinued product
RS Stock No.:
688-2261
Mfr. Part No.:
UF1B R0
Brand:
Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
UF1A-UF1M Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Attribute
Value
Mounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
30A