- RS Stock No.:
- 186-7468
- Mfr. Part No.:
- FFB20UP20STM
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7468
- Mfr. Part No.:
- FFB20UP20STM
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The FFB20UP20S is an ultrafast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial applications as welder application.
Ultrafast recovery, Trr = 45ns (@ IF = 20A)
Max Forward Voltage, VF = 1.15V (@ TC = 25°C)
Reverse Voltage : VRRM = 200V
Applications
CRT/RPTV
Max Forward Voltage, VF = 1.15V (@ TC = 25°C)
Reverse Voltage : VRRM = 200V
Applications
CRT/RPTV
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK |
Maximum Continuous Forward Current | 20A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Rectifier |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 200A |