- RS Stock No.:
- 169-9222
- Mfr. Part No.:
- RS2D R5
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 169-9222
- Mfr. Part No.:
- RS2D R5
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 150ns |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS Stock No.:
- 169-9222
- Mfr. Part No.:
- RS2D R5
- Brand:
- Taiwan Semiconductor