- RS Stock No.:
- 151-3053
- Mfr. Part No.:
- PMEG3010ESBYL
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-3053
- Mfr. Part No.:
- PMEG3010ESBYL
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
30 V, 1 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a leadless ultra small DSN1006-2 (SOD993) Surface-Mounted Device (SMD) package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 30 V
Low forward voltage, typical: VF = 495 mV
Low reverse current, typical: IR = 12 μA
Package height typ. 270 μm
Reverse voltage: VR ≤ 30 V
Low forward voltage, typical: VF = 495 mV
Low reverse current, typical: IR = 12 μA
Package height typ. 270 μm
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DSN-1006-2 |
Maximum Continuous Forward Current | 1.4A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 3.2ns |
Peak Non-Repetitive Forward Surge Current | 10A |
- RS Stock No.:
- 151-3053
- Mfr. Part No.:
- PMEG3010ESBYL
- Brand:
- Nexperia