onsemi Switching Diode, 2-Pin TO-220F FFPF08S60S

Discontinued
RS Stock No.:
145-4485
Mfr. Part No.:
FFPF08S60STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

TO-220F

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2.6V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

4.7mm

Height

9.19mm

Dimensions

9.19 x 10.16 x 4.7mm

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor



Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.