onsemi 100V 200mA, Dual High Speed Diode, 3-Pin SOT-323 BAV70WG

Discontinued
RS Stock No.:
145-3397
Mfr. Part No.:
BAV70WT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

500mA

COO (Country of Origin):
CN

Small Signal Switching Diodes, ON Semiconductor


Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.