RS PRO 6m, PUR Coil Tubing with Connector, with R 3/8 connector
- RS Stock No.:
- 700-5689
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£34.92
(exc. VAT)
£41.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £34.92 |
| 5 - 9 | £33.85 |
| 10 + | £32.76 |
*price indicative
- RS Stock No.:
- 700-5689
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Operating Length | 6m | |
| Tube Outside Diameter | 12mm | |
| Connector | R 3/8 | |
| Colour | Blue | |
| Tube Inside Diameter | 8mm | |
| Manufacturer Series | USB | |
| Material | PUR | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Special Features | High Flexibility, Resistant to Abrasion Oils & Kinking | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Operating Length 6m | ||
Tube Outside Diameter 12mm | ||
Connector R 3/8 | ||
Colour Blue | ||
Tube Inside Diameter 8mm | ||
Manufacturer Series USB | ||
Material PUR | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Special Features High Flexibility, Resistant to Abrasion Oils & Kinking | ||
- COO (Country of Origin):
- TW
