DeWALT 18V Lithium-Ion Rechargeable Battery, 5Ah
- RS Stock No.:
- 260-0919
- Mfr. Part No.:
- DCBP518-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£161.31
(exc. VAT)
£193.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.31 |
*price indicative
- RS Stock No.:
- 260-0919
- Mfr. Part No.:
- DCBP518-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 18V | |
| Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 18V | ||
Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DEWALT 18V 5Ah Power stack Battery is Compatible with all XR 18V tools. These batteries are lightweight so your tool is not weighed down and uncomfortable to use, while the compact design means that the will not take up too much room in your toolbox. The rubber coating also makes these batteries more durable & highly resilient to cope with tough worksite conditions.
Compatible with all XR 18V tools
Rubber coating
Load indicator
Rubber coating
Load indicator
Related links
- DeWALT 18V Lithium-Ion Rechargeable Battery, 5Ah
- DeWALT 18V Lithium-Ion Rechargeable Battery Pack, 5Ah
- Bosch 18V Lithium-Ion Rechargeable Battery, 2.5Ah
- Led Lenser 3.7V Lithium-Ion Rechargeable Battery Pack, 5Ah - Pack of 1
- Nebo Rechargeable 10.8V Lithium-Ion Rechargeable Battery, 5Ah
- Nebo Rechargeable 7.4V Lithium-Ion Rechargeable Battery, 5Ah
- RS PRO RS PRO 21700 5Ah
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1


