DeWALT 18V Rechargeable Battery, 1.7Ah
- RS Stock No.:
- 260-0918
- Mfr. Part No.:
- DCB115E2-QW
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-0918
- Mfr. Part No.:
- DCB115E2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Nominal Voltage | 18V | |
| Capacity | 1.7Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Nominal Voltage 18V | ||
Capacity 1.7Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The DeWALT Lithium Ion power tool battery charger with 18V XR power stack batteries pack of 2. The DeWalt is capable to fully charge 1.7Ah battery in 30 mins. Batteries & Charger are rubber coated for more durability.
More power in a more compact battery with record charging time
Rubber coating
Charging indicator
Rubber coating
Charging indicator
Related links
- Bosch 18V Lithium-Ion Rechargeable Battery, 2.5Ah
- DeWALT 18V Lithium-Ion Rechargeable Battery, 5Ah
- DeWALT 18V Lithium-Ion Rechargeable Battery Pack, 5Ah
- DeWALT 18V, 1.7Ah Cordless Impact Wrench
- DeWALT DCB1880-XJ 8Ah 18V Rechargeable Battery Drills
- DeWALT 1/2 in 18V Euro Plug
- DeWALT 18V Cordless Hammer Drill Li-Ion, Euro Plug
- DeWALT 18V Euro Plug


