Lovato P1RC RCCB, 40A, 1P+N Pole, 30mA, Type AC

Discontinued
RS Stock No.:
825-6074
Mfr. Part No.:
P1RC2P40AC030
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Series

P1RC

Terminal Contact Type

Screw

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

RoHS Status: Not Applicable

COO (Country of Origin):
IT

P1RC RCCBs


Range of RCCBs with DIN rail mounting and positive indication flag window

Ratings 25A, 40A, 63A
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)


Lovato RCCBs - RCDs