Kopp 30mA, Single Gang RCD Socket, Flush Mount, IP44, 250 V, White

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-5995
Mfr. Part No.:
916902016
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Socket Type

Type F - German Schuko

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Voltage Rating

250 V

International Protection Rating

IP44

Current Rating

30mA

Number of Poles

2