Timeguard Powerseal 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount, IP55 , Outdoor, Light Grey
- RS Stock No.:
- 777-7772
- Mfr. Part No.:
- TPS204
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
- RS Stock No.:
- 777-7772
- Mfr. Part No.:
- TPS204
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| RCD Type | Passive | |
| Series Name | Powerseal | |
| Colour | Light Grey | |
| Mounting Style | Surface Mount | |
| Outdoor Use | Yes | |
| Trip Speed | 40ms | |
| Faceplate Depth | 20mm | |
| Current Rating | 13A | |
| International Protection Rating | IP55 | |
| Faceplate Mounting Type | Screwless | |
| Width | 150mm | |
| Fixing Standard | BS | |
| Colour Family | Grey | |
| Height | 74mm | |
| Trip Current | 30mA | |
| Switch Style | Push Button | |
| Minimum Box Depth | 54mm | |
| Number of Poles | 2 | |
| Series | Powerseal | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
RCD Type Passive | ||
Series Name Powerseal | ||
Colour Light Grey | ||
Mounting Style Surface Mount | ||
Outdoor Use Yes | ||
Trip Speed 40ms | ||
Faceplate Depth 20mm | ||
Current Rating 13A | ||
International Protection Rating IP55 | ||
Faceplate Mounting Type Screwless | ||
Width 150mm | ||
Fixing Standard BS | ||
Colour Family Grey | ||
Height 74mm | ||
Trip Current 30mA | ||
Switch Style Push Button | ||
Minimum Box Depth 54mm | ||
Number of Poles 2 | ||
Series Powerseal | ||
Earth Terminal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
