Timeguard Tripfast 13A, BS Fixing, Active, Single Gang RCD Socket, Steel, Surface Mount , Switched, 230 V ac, Silver
- RS Stock No.:
- 184-993
- Mfr. Part No.:
- TFA03M
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
- RS Stock No.:
- 184-993
- Mfr. Part No.:
- TFA03M
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Material | Steel | |
| Socket Type | BS 1363 | |
| Number of Gangs | 1 | |
| RCD Type | Active | |
| Series Name | Tripfast | |
| Colour | Silver | |
| Mounting Style | Surface Mount | |
| Switched | Yes | |
| Trip Speed | 40ms | |
| Faceplate Depth | 18mm | |
| Current Rating | 13A | |
| Voltage Rating | 230 V ac | |
| Number of Poles | 2 | |
| Trip Current | 30mA | |
| Height | 87mm | |
| Faceplate Mounting Type | Screwed | |
| Width | 87mm | |
| Fixing Standard | BS | |
| Earth Terminal | Yes | |
| Switch Style | Rocker | |
| Minimum Box Depth | 25mm | |
| Series | Tripfast | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Material Steel | ||
Socket Type BS 1363 | ||
Number of Gangs 1 | ||
RCD Type Active | ||
Series Name Tripfast | ||
Colour Silver | ||
Mounting Style Surface Mount | ||
Switched Yes | ||
Trip Speed 40ms | ||
Faceplate Depth 18mm | ||
Current Rating 13A | ||
Voltage Rating 230 V ac | ||
Number of Poles 2 | ||
Trip Current 30mA | ||
Height 87mm | ||
Faceplate Mounting Type Screwed | ||
Width 87mm | ||
Fixing Standard BS | ||
Earth Terminal Yes | ||
Switch Style Rocker | ||
Minimum Box Depth 25mm | ||
Series Tripfast | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
BS1363; BS7288
