MK Electric 7660S RCD, 63A, 2 Pole, 300mA, Type AC
- RS Stock No.:
- 866-2662
- Mfr. Part No.:
- 7660S
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-2662
- Mfr. Part No.:
- 7660S
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Circuit Breaker Type | RCD | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Sentry | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Series | 7660S | |
| Terminal Contact Type | Screw | |
| Break Time | Instantaneous | |
| Mounting Style | DIN Rail Mount | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Circuit Breaker Type RCD | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Sentry | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Series 7660S | ||
Terminal Contact Type Screw | ||
Break Time Instantaneous | ||
Mounting Style DIN Rail Mount | ||
Rated AC Voltage 230V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Residential RCDs
Residential 65kA RCDs double pole, two module
Trip sensitivity 30mA, 100mA and 300mA
Current rating from 16A to 80A
Current rating from 16A to 80A
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
