Merlin Gerin, 63A, 4P Pole, 30mA
- RS Stock No.:
- 432-9046
- Mfr. Part No.:
- 23047
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 432-9046
- Mfr. Part No.:
- 23047
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 63A | |
| Number of Poles | 4P | |
| Range | Multi 9 | |
| Trip Sensitivity | 30mA | |
| Series | Vigi C60 | |
| Rated AC Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 63A | ||
Number of Poles 4P | ||
Range Multi 9 | ||
Trip Sensitivity 30mA | ||
Series Vigi C60 | ||
Rated AC Voltage 400V | ||
RoHS Status: Not Applicable
AC class ID residual current devices
Interrupts circuit if there is a fault with differential sinusoidal alternating currents.
For use in civil, tertiary and industrial sectors
Status display
Fault indicator display on the front of the device
High hold values at short circuit currents
Connection: cage clamp for cables up to 35 mm2.
The cables shown in the diagram are not supplied with the device
For use in civil, tertiary and industrial sectors
Status display
Fault indicator display on the front of the device
High hold values at short circuit currents
Connection: cage clamp for cables up to 35 mm2.
The cables shown in the diagram are not supplied with the device
Note
Most residual current devices do not give protection against phase to neutral faults, making back-up protection necessary by means of a fuse or MCB.