Merlin Gerin, 40A, DP Pole, 30mA
- RS Stock No.:
- 432-6441
- Mfr. Part No.:
- 23014
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 432-6441
- Mfr. Part No.:
- 23014
- Brand:
- Merlin Gerin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 40A | |
| Number of Poles | DP | |
| Range | Multi 9 | |
| Trip Sensitivity | 30mA | |
| Series | Multi 9 | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 40A | ||
Number of Poles DP | ||
Range Multi 9 | ||
Trip Sensitivity 30mA | ||
Series Multi 9 | ||
Rated AC Voltage 230V | ||
RoHS Status: Not Applicable