Eaton PFIM RCD 63A

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8630
Distrelec Article No.:
300-42-687
Mfr. Part No.:
PFIM-63/4/003-G/A-MW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

RCD

Series

PFIM

Current Rating

63A

Standards/Approvals

No

COO (Country of Origin):
RO
The residual current circuit breaker (RCCB) is designed to provide protection against electric shock and to meet specific electrical installation requirements. It offers reliable performance and ensures safety in various applications.

Rated operational current of 63A for specified heat dissipation

Meets product standards for corrosion resistance and thermal stability

Built-in protection against ultra-violet (UV) radiation for added durability

Short-circuit breaking capacity of 10kA for enhanced safety

Adjustable operating ambient temperature range from -25°C to 55°C for flexibility

Surge current capacity of 3kA for additional protection

Related links