The Schneider Electric Resi 9 series circuit breaker basic frame has 2 poles. It is controlled via manually operate toggle switch. It has current rating of 40 A.
IP degree of protection IP20,IP40 Ambient air temperature for operation from -25 to 40 °C Network frequency 50 Hz
Attribute
Value
Circuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
2
Range
Resi9
Trip Sensitivity
30mA
Tripping Characteristics
Type A
Voltage Rating
230V ac
Series
R9R
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.