Eaton RCCB, 80A, 4 Pole, 30mA, Type AC, 230 V ac, 400 V ac
- RS Stock No.:
- 227-0759
- Mfr. Part No.:
- 114104 PFGM-80/4/003/-
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-0759
- Mfr. Part No.:
- 114104 PFGM-80/4/003/-
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230 V ac, 400 V ac | |
| Series | Eaton Moeller | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Circuit Breaker Type RCCB | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230 V ac, 400 V ac | ||
Series Eaton Moeller | ||
Mounting Style DIN Rail Mount | ||
Non Compliant
- COO (Country of Origin):
- RO
The Eaton PFGM series is the residential current circuit breaker having rated current capacity is the 80 A. This residual current circuit breaker have 4 pole and trip sensitivity of the 30 mA.
IP degree of protection is IP20
Ambient temperature during operating is -25 to 60 °C
Ambient temperature during operating is -25 to 60 °C
Note
Eaton formerly known as Moeller
