Schneider Electric R9R RCCB, 25A, 2 Pole, 30mA, Type AC, 230V ac
- RS Stock No.:
- 223-7593
- Mfr. Part No.:
- R9R21225
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7593
- Mfr. Part No.:
- R9R21225
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Resi9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Voltage Rating | 230V ac | |
| Series | R9R | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Circuit Breaker Type RCCB | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Resi9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Voltage Rating 230V ac | ||
Series R9R | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- ES
The Schneider Electric Resi9 residual current device has 2 pole and its current rating is 25 A. It used type AC tripping characteristics which compliant with standards such as IEC/EN 61008-1 & 61008-2 . Its colour is white and it used DIN rail mounting.
IP protection degree IP20
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
