ABB FH200 RCD, 25A, 2P Pole, 30mA, Type AC
- RS Stock No.:
- 183-3674
- Mfr. Part No.:
- 2CSF202002R1250
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-3674
- Mfr. Part No.:
- 2CSF202002R1250
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2P | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Series | FH200 | |
| Overall Length | 35mm | |
| Overall Depth | 85mm | |
| Overall Width | 69mm | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCD | ||
Current Rating 25A | ||
Number of Poles 2P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Series FH200 | ||
Overall Length 35mm | ||
Overall Depth 85mm | ||
Overall Width 69mm | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- IT
ABB RCCB, 25A Current Rating, DIN Rail Mount Mounting Style - 443041
This RCCB provides essential protection against fault currents to earth. It operates at a current rating of 25A and features compact dimensions of 85mm depth, 69mm length, and 35mm width. Designed for DIN rail mounting, this device is well-suited for residential applications, offering instantaneous trip functionality.
Features & Benefits
• Effectively protects against earth fault current
• Instantaneous trip mechanism enhances safety
• 2 poles for dual circuit protection
• Designed for easy DIN rail installation
Applications
• Suitable for domestic electrical distribution systems
• Ideal for installations requiring rapid fault response
• Applicable for various circuit protection needs
• Protects sensitive electrical equipment
Is it compatible with standard DIN rail installations?
Yes, it is designed for easy mounting on DIN rail.
Will it react quickly to earth fault currents?
Yes, it features an instantaneous trip mechanism for rapid response.
What is the rated residual current for this device?
The rated residual current is 30 mA, ensuring adequate protection.
Can it protect multiple circuits simultaneously?
Yes, the 2 pole configuration allows it to protect two circuits.
