- RS Stock No.:
- 176-9617
- Mfr. Part No.:
- 2CSF204592R3400 F204 B-40/0,3
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-9617
- Mfr. Part No.:
- 2CSF204592R3400 F204 B-40/0,3
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB RCCB, DIN Rail Mounting, 10kA Breaking Capacity - F200 Series - 2CSF204592R3400 F204 B-40/0,3
Looking for a reliable workmate that can stand up to the dangers of harmful current supply? Go for this RCCB from ABB. By keeping a close eye on the incoming and outgoing current in your circuit, this unit will quickly shut off the power if it senses current leakage to the earth wires. Thanks to a current rating of 40A and breaking capacity of 10kA, it packs the punch needed to support heavy-duty machinery. Resetting this device is a breeze as you just need to flip the front-facing toggle switch.
Features & Benefits
• DIN rail mounting for quick, tool-free installation
• Type B tripping characteristics assure you of protection against DC residual fault currents
• Wide operating temperature range between -25°C and +55°C to withstand harsh industrial environments
• Built-in contact position indicator for easy status monitoring
• Type B tripping characteristics assure you of protection against DC residual fault currents
• Wide operating temperature range between -25°C and +55°C to withstand harsh industrial environments
• Built-in contact position indicator for easy status monitoring
Applications
• Control panels
• Mining equipment
• Server rooms
• Medical and pharmaceutical industry
• Mining equipment
• Server rooms
• Medical and pharmaceutical industry
What's the difference between an RCCB and an RCBO?
An RCCB like this one is designed to shut off power to your system if it detects current leakage in the ground wire. With an RCBO, you get protection from both current leakage and current overload to your device.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 40A |
Number of Poles | 4 |
Trip Sensitivity | 300mA |
Tripping Characteristics | Type B |
Voltage Rating | 400V ac |
Series | F200 |
Overall Depth | 85mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Dimensions | 70 x 69 x 85mm |
Overall Width | 69mm |
Special Features | Earth Fault Safety Protection |
Mounting Style | DIN Rail Mount |
Break Time | Time Delay |
Overall Length | 70mm |
Earth Leakage Protection Type | F |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
- RS Stock No.:
- 176-9617
- Mfr. Part No.:
- 2CSF204592R3400 F204 B-40/0,3
- Brand:
- ABB