ABB F200 RCCB, 63A, 2 Pole, 300mA, Type B, 230V
- RS Stock No.:
- 176-9612
- Mfr. Part No.:
- F202B-63/0.3
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-9612
- Mfr. Part No.:
- F202B-63/0.3
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Circuit Breaker Type | RCCB | |
Current Rating | 63A | |
Number of Poles | 2 | |
Trip Sensitivity | 300mA | |
Tripping Characteristics | Type B | |
Voltage Rating | 230V | |
Series | F200 | |
Mounting Style | DIN Rail Mount | |
Break Time | Time Delay | |
Overall Width | 69mm | |
Overall Length | 35mm | |
Terminal Contact Type | Screw | |
Reset Actuator Type | Toggle Switch | |
Earth Leakage Protection Type | F | |
Overall Dimensions | 35 x 69 x 85mm | |
Breaking Capacity at Maximum Voltage Rating | 10 kA | |
Overall Depth | 85mm | |
Special Features | Earth Fault Safety Protection | |
Select all | ||
---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type B | ||
Voltage Rating 230V | ||
Series F200 | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delay | ||
Overall Width 69mm | ||
Overall Length 35mm | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type F | ||
Overall Dimensions 35 x 69 x 85mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Depth 85mm | ||
Special Features Earth Fault Safety Protection | ||
- COO (Country of Origin):
- IT
Details that make the difference:
Type B residual current devices are marked according to EN 62423.
Easy to connect and compatible with busbars thanks to the System pro M compact clamps.
Sole two-pole device in only two modules on the market.
VDE approved.
Green LED to monitor operation of the residual current circuit breaker.
Indication of the position of the contacts.
Compact and functional design
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.
FI F202B+63/0,3 Residual Current Circuit Breaker