- RS Stock No.:
- 176-9605
- Mfr. Part No.:
- 2CSF202592R1160 F202 B-16/0,03
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-9605
- Mfr. Part No.:
- 2CSF202592R1160 F202 B-16/0,03
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB Residual Current Circuit Breaker
The ABB F200 series residual current circuit breaker is a 2-pole type B device. It has an electrical rating of 230V and 16A. The operation of the residual circuit breaker is indicated using a green LED. This circuit can operate in extremely harsh weather conditions up to 60°C.
Features and Benefits
• Breaking maximum voltage rating is 10KA
• Compact design
• DIN rail type mounting
• Earth fault safety protection
• Operation temperature ranges between -25°C and 55°C
• Trip sensitivity is 30mA
• Compact design
• DIN rail type mounting
• Earth fault safety protection
• Operation temperature ranges between -25°C and 55°C
• Trip sensitivity is 30mA
Applications
• Faulty electronic circuits
• Industrial application
• Industrial application
Certifications
• DIN
• EN 62423
• IMQ
• VDE
• EN 62423
• IMQ
• VDE
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 16A |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Voltage Rating | 230V ac |
Series | F200 |
Standards Met | IEC/EN 61008, IEC/EN 62423 |
Overall Dimensions | 35 x 69 x 85mm |
Earth Leakage Protection Type | F |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Screw |
Special Features | Earth Fault Safety Protection |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Overall Length | 35mm |
Break Time | Time Delay |
Overall Depth | 85mm |
Overall Width | 69mm |
Mounting Style | DIN Rail Mount |
- RS Stock No.:
- 176-9605
- Mfr. Part No.:
- 2CSF202592R1160 F202 B-16/0,03
- Brand:
- ABB