Schneider Electric Acti9 A9R Residual Current Circuit Breaker 63A, DIN Rail Voltage Independent, Repacked

Image representative of range

Subtotal (1 unit)*

£636.28

(exc. VAT)

£763.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£636.28

*price indicative

RS Stock No.:
866-148
Mfr. Part No.:
A9R12463W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Range

Acti9

Series

A9R

Current Rating

63A

Breaking Capacity

1.5kA

Mount Type

DIN Rail

Tripping Characteristics

Voltage Independent

Terminal Type

Screw

Width

72mm

Depth

73.5mm

Standards/Approvals

RoHS

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current circuit breaker provides essential protection in electrical systems, ensuring safety against earth leakage and delivering reliable performance across varying applications.

Rated current of 63 A with a sensitivity of 100 mA ensures effective earth-leakage protection

Designed for AC networks, featuring instantaneous earth-leakage protection without delay

Compact dimensions allow for mounting on DIN rails, optimising space utilisation

Durable construction offers mechanical longevity of 20,000 cycles and electrical durability of 15,000 cycles

1

25


50

75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy