Europa RCBO, 40A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C
- RS Stock No.:
- 916-0280
- Mfr. Part No.:
- EUC7R.40/1C
- Brand:
- Europa
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.68
(exc. VAT)
£47.62
(inc. VAT)
- RS Stock No.:
- 916-0280
- Mfr. Part No.:
- EUC7R.40/1C
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Current Rating | 40A | |
| Number of Poles | 1P | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | EUC7R | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail Mount | |
| Terminal Contact Type | Screw | |
| Overall Length | 18mm | |
| Overall Depth | 78mm | |
| Reset Actuator Type | Toggle Switch | |
| Overall Dimensions | 18 x 119 x 78mm | |
| Overall Width | 119mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Current Rating 40A | ||
Number of Poles 1P | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series EUC7R | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail Mount | ||
Terminal Contact Type Screw | ||
Overall Length 18mm | ||
Overall Depth 78mm | ||
Reset Actuator Type Toggle Switch | ||
Overall Dimensions 18 x 119 x 78mm | ||
Overall Width 119mm | ||
- COO (Country of Origin):
- CN
