Lovato RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C
- RS Stock No.:
- 825-6028
- Mfr. Part No.:
- P1RB1NC10AC030
- Brand:
- Lovato
Stock information currently inaccessible
- RS Stock No.:
- 825-6028
- Mfr. Part No.:
- P1RB1NC10AC030
- Brand:
- Lovato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Current Rating | 10A | |
| Number of Poles | 1P+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | P1RB | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Current Rating 10A | ||
Number of Poles 1P+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series P1RB | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
