Schneider Electric RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 Range
- RS Stock No.:
- 790-9490
- Mfr. Part No.:
- A9D32606
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 790-9490
- Mfr. Part No.:
- A9D32606
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 6A | |
| Number of Poles | 1P+N | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Range | Acti 9 | |
| Series | iDPN | |
| Rated AC Voltage | 230V | |
| Mounting Style | DIN Rail | |
| Earth Leakage Protection Type | A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 6A | ||
Number of Poles 1P+N | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Range Acti 9 | ||
Series iDPN | ||
Rated AC Voltage 230V | ||
Mounting Style DIN Rail | ||
Earth Leakage Protection Type A | ||
- COO (Country of Origin):
- ES
