ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
- RS Stock No.:
- 767-4298
- Mfr. Part No.:
- 2CSR272140R1104 DS202C M C10 A30
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-4298
- Mfr. Part No.:
- 2CSR272140R1104 DS202C M C10 A30
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Range | System Pro M Compact | |
| Circuit Breaker Type | RCBO | |
| Series | DS202C | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Earth Leakage Protection Type | A | |
| Overall Dimensions | 85 x 69 x 35mm | |
| Overall Width | 69mm | |
| Standards Met | CSA | |
| Break Time | Instantaneous | |
| Overall Depth | 35mm | |
| Overall Length | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Range System Pro M Compact | ||
Circuit Breaker Type RCBO | ||
Series DS202C | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Earth Leakage Protection Type A | ||
Overall Dimensions 85 x 69 x 35mm | ||
Overall Width 69mm | ||
Standards Met CSA | ||
Break Time Instantaneous | ||
Overall Depth 35mm | ||
Overall Length 85mm | ||
ABB RCBO, 30mA Trip Sensitivity, IP20-Rated Terminals - DS202C Series - 2CSR272140R1104 DS202C M C10 A30
This RCBO from ABB helps prevent injury or damage to you and your equipment caused by overcurrent faults. As a type-C breaker, it withstands significant current surges up to 10 times its 10A rating, so you can use it safely in commercial or industrial settings and with high-powered machinery. Residual current protection means your circuit disconnects quickly in case of earth leaks to help minimise the risk of shocks or fires. The unit snaps easily onto a standard 35mm DIN rail making it quick to assemble without tools.
Features & Benefits
• Suitable for protecting high-power circuits thanks to its 10kA breaking capacity
• To avoid unnecessary downtime, trip sensitivity of 30mA stops small surges causing nuisance trips
• Electrical lifespan of 10,000 cycles, so you get a long-lasting product
• IP20-rated terminals are protected against objects larger than 12mm
• To avoid unnecessary downtime, trip sensitivity of 30mA stops small surges causing nuisance trips
• Electrical lifespan of 10,000 cycles, so you get a long-lasting product
• IP20-rated terminals are protected against objects larger than 12mm
Applications
• Industrial manufacturing
• HVAC systems
• Commercial distribution panels
• HVAC systems
• Commercial distribution panels
What does the acronym RCBO stand for?
RCBO stands for residual current breaker with overcurrent.
When does earth current leakage occur?
Earth current leakage occurs when a circuit suddenly breaks, such as when a cable is cut. It can pose a serious risk of injury, which is why having safety measures in place is essential.
