ABB RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
- RS Stock No.:
- 767-3816
- Mfr. Part No.:
- 2CSR252140R1164 DS202C C16 A30
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 767-3816
- Mfr. Part No.:
- 2CSR252140R1164 DS202C C16 A30
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Range | System Pro M Compact | |
| Circuit Breaker Type | RCBO | |
| Series | DS202C | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Earth Leakage Protection Type | A | |
| Overall Length | 35mm | |
| Overall Width | 69mm | |
| Overall Dimensions | 35 x 69 x 85mm | |
| Overall Depth | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Range System Pro M Compact | ||
Circuit Breaker Type RCBO | ||
Series DS202C | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
Earth Leakage Protection Type A | ||
Overall Length 35mm | ||
Overall Width 69mm | ||
Overall Dimensions 35 x 69 x 85mm | ||
Overall Depth 85mm | ||
RoHS Status: Not Applicable
ABB 2-Pole RCBO, 16A Current Rating, 30mA Trip Sensitivity - DS202C Series - 2CSR252140R1164 DS202C C16 A30
Boost the safety of your electric installations with this RCBO from ABB. It's a single unit that combines a residual current device and miniature circuit breaker to rapidly disconnect power supplies and prevent electric shocks or equipment damage. This complete protection against earth faults and overcurrents prolongs the service life of equipment and supports productivity. The unit's bidirectional cylinder-lift terminals simplify wiring through cables or busbars. Easily install it on a 35mm symmetrical DIN rail to order your systems and save space.
Features & Benefits
• Wide operating temperature range from -25°C to +55°C for use in demanding environments
• Label carrier for clear and reliable identification of relevant electric information
• Green or red contact position indication shows when the device is live for better workplace safety
• Label carrier for clear and reliable identification of relevant electric information
• Green or red contact position indication shows when the device is live for better workplace safety
Applications
• HVAC systems
• Electric distribution boards
• Industrial applications
• Electric distribution boards
• Industrial applications
What does RCBO stand for?
RCBO stands for a residual current circuit breaker with overcurrent protection. This means it offers the complete safeguarding of electric installations.
Can I use an RCBO as a mains switch on my distribution board?
Yes, you can use an RCBO as a mains switch and replacement for an MCB or RCB as it combines both devices.
