ABB RCBO, 13A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, System Pro M Compact Range
- RS Stock No.:
- 767-3804
- Mfr. Part No.:
- 2CSR252140R1134 DS202C C13 A30
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 767-3804
- Mfr. Part No.:
- 2CSR252140R1134 DS202C C13 A30
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Range | System Pro M Compact | |
| Circuit Breaker Type | RCBO | |
| Series | DS202C | |
| Mounting Style | DIN Rail Mount | |
| Earth Leakage Protection Type | A | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Range System Pro M Compact | ||
Circuit Breaker Type RCBO | ||
Series DS202C | ||
Mounting Style DIN Rail Mount | ||
Earth Leakage Protection Type A | ||
