ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, System Pro M Compact Range

Image representative of range

Stock information currently inaccessible
RS Stock No.:
767-3800
Mfr. Part No.:
2CSR252140R1105 DS202C B10 A30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

System Pro M Compact

Circuit Breaker Type

RCBO

Series

DS202C

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy