ABB RCBO, 16A Current Rating, 1+N Poles, Type C
- RS Stock No.:
- 455-1978
- Mfr. Part No.:
- 2CSR175092R1164
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.00
(exc. VAT)
£123.60
(inc. VAT)
- RS Stock No.:
- 455-1978
- Mfr. Part No.:
- 2CSR175092R1164
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type C | |
| Series | DS271 | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type C | ||
Series DS271 | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Non Compliant
- COO (Country of Origin):
- DE

