Eaton RCBO, 20A Current Rating, 1+N Poles, Type B

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
341-4446
Mfr. Part No.:
235984 & PKNM-20/1N/B/003-PT-DW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

20A

Number of Poles

1+N

Tripping Characteristics

Type B

Series

Concept

Breaking Capacity at Maximum Voltage Rating

10 kA

RoHS Status: Not Applicable

COO (Country of Origin):
AT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy