Eaton RCBO, 16A Current Rating, 1+N Poles, Type B
- RS Stock No.:
- 341-4430
- Mfr. Part No.:
- 235983 & PKNM-16/1N/B/003-PT-DW
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 341-4430
- Mfr. Part No.:
- 235983 & PKNM-16/1N/B/003-PT-DW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type B | |
| Series | Concept | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type B | ||
Series Concept | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
