Hager RCBO, 32A Current Rating, 1P Poles, Type B
- RS Stock No.:
- 309-7502
- Mfr. Part No.:
- AD110
- Brand:
- Hager
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.50
(exc. VAT)
£29.40
(inc. VAT)
- RS Stock No.:
- 309-7502
- Mfr. Part No.:
- AD110
- Brand:
- Hager
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type B | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Tripping Characteristics Type B | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
RoHS Status: Not Applicable
Standards
BS EN 60439-1 & 3