Square D QOE MCB Mini Circuit Breaker1P, 32A Curve B, 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 418-3345
- Mfr. Part No.:
- QO132EB10
- Brand:
- Square D
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.20
(exc. VAT)
£68.64
(inc. VAT)
- RS Stock No.:
- 418-3345
- Mfr. Part No.:
- QO132EB10
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | QOE | |
| Width | 18mm | |
| Length | 81mm | |
| Depth | 51mm | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series QOE | ||
Width 18mm | ||
Length 81mm | ||
Depth 51mm | ||
RoHS Status: Not Applicable
QOE Circuit Breakers
Green positive contact position indicator visible only when circuit breaker contacts have separated
Indication of tripped circuit breaker on overload or short circuit by location of handle in OFF position
Rated voltage 240 → 415 Vac, 50 → 60 Hz
Temperature range -30 → +60 °C
Indication of tripped circuit breaker on overload or short circuit by location of handle in OFF position
Rated voltage 240 → 415 Vac, 50 → 60 Hz
Temperature range -30 → +60 °C
Standards
BS EN 60898; BS EN60947-3:1992; BS 7671
Standards
BS EN 60898; BS EN60947-3:1992; BS 7671
Square D
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used
