Merlin Gerin RCBO, 20A Current Rating, 1+N Poles, Type C
- RS Stock No.:
- 245-0104
- Mfr. Part No.:
- 19666
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 245-0104
- Mfr. Part No.:
- 19666
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 20A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type C | |
| Series | DPN | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 20A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type C | ||
Series DPN | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
RoHS Status: Not Applicable
Standards
BS EN 60898 - BS EN 61009
