ABB RCBO, 6A Current Rating, 2P Poles, 30mA Trip Sensitivity

Stock information currently inaccessible
RS Stock No.:
231-9960
Mfr. Part No.:
2CSR272199R1064 DS202C M C6 A30 110V
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

6A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS202C M

Mounting Style

DIN Rail Mount

COO (Country of Origin):
IT
The ABB DS202C series RCBO is a 2P in two-modules device for the protection of end user single-phase circuits against overload and short-circuit currents. It provide protection against the effects of sinusoidal alternating and direct pulsating earth fault currents and indirect contacts and additional protection against direct contacts. The rated current of this RCBO is the 6 A.

Ambient air temperature for operation is -25 to 55 °
Din rail mounting

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy